0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A6104J289

DigiKey Part Number
495-B32652A6104J289CT-ND - Cut Tape (CT)
495-B32652A6104J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32652A6104J289
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A6104J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.10200kr.41.02
50kr.3.19160kr.159.58
100kr.2.91070kr.291.07
Tape & Box (TB)
QuantityUnit PriceExt Price
830kr.2.14620kr.1,781.35
1.660kr.2.02895kr.3,368.06
2.490kr.1.97027kr.4,905.97
4.150kr.1.90518kr.7,906.50
5.810kr.1.86712kr.10,847.97
8.300kr.1.83053kr.15,193.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000