B32652A4683J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.43433
Datasheet

Parametric Equivalent


TDK
In Stock: 3.511
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.865
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.03812
Datasheet
0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A4683J289

DigiKey Part Number
B32652A4683J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32652A4683J289
Description
CAP FILM 0.068UF 5% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A4683J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32652A4683J000TDK0495-1310-NDkr.1.43433Parametric Equivalent
B32672L4683J000TDK3.511495-B32672L4683J000-NDkr.3.23000Parametric Equivalent
B32672Z6683J000TDK1.865495-B32672Z6683J000-NDkr.3.68000Parametric Equivalent
B32672Z6683J289TDK0B32672Z6683J289-NDkr.1.03812Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.680kr.1.54447kr.7,228.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.54447
Unit Price with VAT:kr.1.93059