
B32643B6224J000 | |
|---|---|
DigiKey Part Number | 495-B32643B6224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643B6224J000 |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32643B6224J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.4.93249 | kr.10,654.18 |
| Unit Price without VAT: | kr.4.93249 |
|---|---|
| Unit Price with VAT: | kr.6.16561 |

