
B32642B8103K000 | |
|---|---|
DigiKey Part Number | 495-B32642B8103K000-ND |
Manufacturer | |
Manufacturer Product Number | B32642B8103K000 |
Description | 10NF 10% 2000V MMKP WOUND BOXE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B8103K000 Models |
Category | ESR (Equivalent Series Resistance) 70 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.28000 | kr.42.80 |
| 50 | kr.3.35000 | kr.167.50 |
| 100 | kr.3.06350 | kr.306.35 |
| 500 | kr.2.57988 | kr.1,289.94 |
| 1.000 | kr.2.43038 | kr.2,430.38 |
| 3.000 | kr.2.24563 | kr.6,736.89 |
| 5.000 | kr.2.17731 | kr.10,886.55 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

