
B32642B6333J | |
|---|---|
DigiKey Part Number | 495-7182-ND |
Manufacturer | |
Manufacturer Product Number | B32642B6333J |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B6333J Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.44280 | kr.244.28 |
| 500 | kr.2.03628 | kr.1,018.14 |
| 1.000 | kr.1.91050 | kr.1,910.50 |
| 3.000 | kr.1.75519 | kr.5,265.57 |
| 5.000 | kr.1.69776 | kr.8,488.80 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

