
B32642B0273J | |
|---|---|
DigiKey Part Number | 495-7141-ND |
Manufacturer | |
Manufacturer Product Number | B32642B0273J |
Description | CAP FILM 0.027UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B0273J Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.91200 | kr.39.12 |
| 50 | kr.3.04820 | kr.152.41 |
| 100 | kr.2.78200 | kr.278.20 |
| 500 | kr.2.33248 | kr.1,166.24 |
| 1.000 | kr.2.19364 | kr.2,193.64 |
| 3.000 | kr.2.02202 | kr.6,066.06 |
| 5.000 | kr.1.95855 | kr.9,792.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

