
B32641B0103J | |
|---|---|
DigiKey Part Number | 495-7120-ND |
Manufacturer | |
Manufacturer Product Number | B32641B0103J |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32641B0103J Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.51200 | kr.35.12 |
| 50 | kr.2.72120 | kr.136.06 |
| 100 | kr.2.47700 | kr.247.70 |
| 500 | kr.2.06620 | kr.1,033.10 |
| 1.000 | kr.1.93909 | kr.1,939.09 |
| 3.000 | kr.1.78209 | kr.5,346.27 |
| 5.000 | kr.1.72402 | kr.8,620.10 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

