
B32621A6103J189 | |
|---|---|
DigiKey Part Number | 495-B32621A6103J189TR-ND - Tape & Reel (TR) 495-B32621A6103J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32621A6103J189 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.58920 | kr.129.46 |
| 100 | kr.2.35090 | kr.235.09 |
| 500 | kr.1.94854 | kr.974.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.60861 | kr.2,734.64 |
| 3.400 | kr.1.52729 | kr.5,192.79 |
| 5.100 | kr.1.48657 | kr.7,581.51 |
| 8.500 | kr.1.44143 | kr.12,252.16 |
| 11.900 | kr.1.41505 | kr.16,839.09 |
| 17.000 | kr.1.38965 | kr.23,624.05 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

