0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A4473K189

DigiKey Part Number
495-4947-2-ND - Tape & Reel (TR)
495-4947-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32621A4473K189
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A4473K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.05800kr.40.58
50kr.3.15360kr.157.68
100kr.2.87520kr.287.52
500kr.2.40578kr.1,202.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.06851kr.2,275.36
2.200kr.1.96122kr.4,314.68
3.300kr.1.90748kr.6,294.68
5.500kr.1.84789kr.10,163.40
7.700kr.1.81307kr.13,960.64
11.000kr.1.77956kr.19,575.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500