
B32621A3222K289 | |
|---|---|
DigiKey Part Number | 495-B32621A3222K289CT-ND - Cut Tape (CT) 495-B32621A3222K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A3222K289 |
Description | CAP FILM 2200PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A3222K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 140V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82800 | kr.28.28 |
| 50 | kr.2.15940 | kr.107.97 |
| 100 | kr.1.95270 | kr.195.27 |
| 500 | kr.1.60428 | kr.802.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38041 | kr.1,380.41 |
| 2.000 | kr.1.29872 | kr.2,597.44 |
| 3.000 | kr.1.25781 | kr.3,773.43 |
| 5.000 | kr.1.21247 | kr.6,062.35 |
| 7.000 | kr.1.18597 | kr.8,301.79 |
| 10.000 | kr.1.16048 | kr.11,604.80 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

