Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32621A0472K189 | |
|---|---|
DigiKey Part Number | B32621A0472K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32621A0472K189 |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A0472K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A0472K000 | TDK | 0 | B32621A0472K000-ND | kr.1.63525 | Parametric Equivalent |
| B32621A0472K289 | TDK | 0 | B32621A0472K289-ND | kr.1.63525 | Parametric Equivalent |
| B32671L0472K000 | TDK | 0 | B32671L0472K000-ND | kr.0.97471 | Parametric Equivalent |
| MKP1O114703C00KSSD | WIMA | 0 | 1928-MKP1O114703C00KSSD-ND | kr.1.12555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | kr.1.58231 | kr.10,759.71 |
| Unit Price without VAT: | kr.1.58231 |
|---|---|
| Unit Price with VAT: | kr.1.97789 |



