Parametric Equivalent

B32621A0103J189 | |
|---|---|
DigiKey Part Number | B32621A0103J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32621A0103J189 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A0103J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A0103J000 | TDK | 388 | 495-1350-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | kr.2.00400 | kr.8,817.60 |
| Unit Price without VAT: | kr.2.00400 |
|---|---|
| Unit Price with VAT: | kr.2.50500 |


