
B32620J0102K289 | |
|---|---|
DigiKey Part Number | 495-4847-1-ND - Cut Tape (CT) 495-4847-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620J0102K289 |
Description | CAP FILM 1000PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620J0102K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99200 | kr.29.92 |
| 50 | kr.2.29000 | kr.114.50 |
| 100 | kr.2.07440 | kr.207.44 |
| 500 | kr.1.70914 | kr.854.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.1.41243 | kr.2,259.89 |
| 3.200 | kr.1.33740 | kr.4,279.68 |
| 4.800 | kr.1.29981 | kr.6,239.09 |
| 8.000 | kr.1.25816 | kr.10,065.28 |
| 11.200 | kr.1.23381 | kr.13,818.67 |
| 16.000 | kr.1.21038 | kr.19,366.08 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

