B32620A0222J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6.299
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.25863
Datasheet
Image for B32620A0222J289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A0222J289

DigiKey Part Number
B32620A0222J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A0222J289
Description
CAP FILM 2200PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A0222J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32620A0222J000TDK6.299495-1339-NDkr.4.37000Parametric Equivalent
B32620A0222J189TDK0B32620A0222J189-NDkr.1.25863Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
8.000kr.1.25056kr.10,004.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.25056
Unit Price with VAT:kr.1.56320