
B32561J3474K000 | |
|---|---|
DigiKey Part Number | 495-6845-ND |
Manufacturer | |
Manufacturer Product Number | B32561J3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC 2DIP |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32561J3474K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.453" L x 0.248" W (11.50mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |

