0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529E6223K289

DigiKey Part Number
495-77300-1-ND - Cut Tape (CT)
495-77300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529E6223K289
Description
CAP FILM 0.022UF 10% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529E6223K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.138" W (7.30mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31740kr.65.87
100kr.1.17860kr.117.86
500kr.0.94428kr.472.14
1.000kr.0.87200kr.872.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2.300kr.0.73963kr.1,701.15
4.600kr.0.69626kr.3,202.80
6.900kr.0.67454kr.4,654.33
11.500kr.0.65047kr.7,480.40
16.100kr.0.63640kr.10,246.04
23.000kr.0.62287kr.14,326.01
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000