
B32529E6104J289 | |
|---|---|
DigiKey Part Number | 495-B32529E6104J289CT-ND - Cut Tape (CT) 495-B32529E6104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529E6104J289 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6104J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529D6104J | TDK | 30.051 | 495-1246-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.67100 | kr.36.71 |
| 50 | kr.2.83780 | kr.141.89 |
| 100 | kr.2.58100 | kr.258.10 |
| 500 | kr.2.14900 | kr.1,074.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85882 | kr.1,858.82 |
| 2.000 | kr.1.75739 | kr.3,514.78 |
| 3.000 | kr.1.70656 | kr.5,119.68 |
| 5.000 | kr.1.65026 | kr.8,251.30 |
| 7.000 | kr.1.61734 | kr.11,321.38 |
| 10.000 | kr.1.58567 | kr.15,856.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

