
B32529C8682K289 | |
|---|---|
DigiKey Part Number | 495-4899-1-ND - Cut Tape (CT) 495-4899-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8682K289 |
Description | CAP FILM 6800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8682K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.43920 | kr.143.92 |
| 500 | kr.1.16478 | kr.582.39 |
| 1.000 | kr.1.08008 | kr.1,080.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.0.92043 | kr.2,116.99 |
| 4.600 | kr.0.86960 | kr.4,000.16 |
| 6.900 | kr.0.84413 | kr.5,824.50 |
| 11.500 | kr.0.81590 | kr.9,382.85 |
| 16.100 | kr.0.79940 | kr.12,870.34 |
| 23.000 | kr.0.78353 | kr.18,021.19 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

