B32529C8332K289 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.00000

Upgrade


TDK
In Stock: 2.926
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.78782
Datasheet
3300 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8332K289

DigiKey Part Number
495-2587-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C8332K289
Description
CAP FILM 3300PF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C8332K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.287" L x 0.138" W (7.30mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
400V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32559C8332K000TDK0495-2898-NDkr.0.00000Direct
B32529C8332J000TDK2.926495-1257-NDkr.3.30000Upgrade
B32529C8332K000TDK0495-2587-NDkr.0.78782Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.200kr.0.78034kr.7,179.13
Manufacturers Standard Package
Unit Price without VAT:kr.0.78034
Unit Price with VAT:kr.0.97543