Parametric Equivalent

B32529C6682J189 | |
|---|---|
DigiKey Part Number | B32529C6682J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C6682J189 |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6682J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6682J289 | TDK | 0 | B32529C6682J289-ND | kr.0.49070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | kr.0.49546 | kr.5,549.15 |
| Unit Price without VAT: | kr.0.49546 |
|---|---|
| Unit Price with VAT: | kr.0.61933 |


