4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6472K289

DigiKey Part Number
495-2578-1-ND - Cut Tape (CT)
495-2578-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C6472K289
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6472K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97500kr.48.75
100kr.0.86670kr.86.67
500kr.0.68346kr.341.73
1.000kr.0.62709kr.627.09
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.51094kr.1,635.01
6.400kr.0.48010kr.3,072.64
9.600kr.0.46466kr.4,460.74
16.000kr.0.44754kr.7,160.64
22.400kr.0.43753kr.9,800.67
32.000kr.0.42790kr.13,692.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500