
B32529C1224J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1224J289CT-ND - Cut Tape (CT) 495-B32529C1224J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1224J289 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1224J000 | TDK | 1.376 | 495-1155-ND | kr.2.85000 | Direct |
| B32520C1224J000 | TDK | 24.159 | 495-1153-ND | kr.3.74000 | Similar |
| B32521C1224J000 | TDK | 2.798 | 495-1154-ND | kr.3.87000 | Similar |
| 160224J100D-F | Cornell Dubilier Knowles | 1.782 | 338-3255-ND | kr.10.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.25340 | kr.125.34 |
| 500 | kr.1.00780 | kr.503.90 |
| 1.000 | kr.0.93185 | kr.931.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.0.79153 | kr.1,820.52 |
| 4.600 | kr.0.74597 | kr.3,431.46 |
| 6.900 | kr.0.72315 | kr.4,989.73 |
| 11.500 | kr.0.69786 | kr.8,025.39 |
| 16.100 | kr.0.68308 | kr.10,997.59 |
| 23.000 | kr.0.66886 | kr.15,383.78 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

