Parametric Equivalent
Parametric Equivalent

B32529C1224J189 | |
|---|---|
DigiKey Part Number | 495-4985-2-ND - Tape & Reel (TR) 495-4985-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1224J189 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1224J000 | TDK | 1.386 | 495-1155-ND | kr.2.85000 | Parametric Equivalent |
| B32529C1224J289 | TDK | 74 | 495-B32529C1224J289CT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.25340 | kr.125.34 |
| 500 | kr.1.00780 | kr.503.90 |
| 1.000 | kr.0.93185 | kr.931.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80185 | kr.1,603.70 |
| 4.000 | kr.0.75446 | kr.3,017.84 |
| 6.000 | kr.0.73073 | kr.4,384.38 |
| 10.000 | kr.0.70442 | kr.7,044.20 |
| 14.000 | kr.0.68905 | kr.9,646.70 |
| 20.000 | kr.0.67426 | kr.13,485.20 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



