2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1222J189

DigiKey Part Number
495-5056-2-ND - Tape & Reel (TR)
495-5056-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1222J189
Description
CAP FILM 2200PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1222J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.85080kr.42.54
100kr.0.75320kr.75.32
500kr.0.59012kr.295.06
1.000kr.0.53972kr.539.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.0.44358kr.1,242.02
5.600kr.0.41499kr.2,323.94
8.400kr.0.40068kr.3,365.71
14.000kr.0.38482kr.5,387.48
19.600kr.0.37556kr.7,360.98
28.000kr.0.36664kr.10,265.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250