Parametric Equivalent
Parametric Equivalent

B32529C1154J189 | |
|---|---|
DigiKey Part Number | B32529C1154J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C1154J189 |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1154J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1154J000 | TDK | 394 | 495-1151-ND | kr.2.79000 | Parametric Equivalent |
| B32529C1154J289 | TDK | 36.731 | 495-4896-1-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.0.68903 | kr.6,614.69 |
| Unit Price without VAT: | kr.0.68903 |
|---|---|
| Unit Price with VAT: | kr.0.86129 |


