
B32529C1103J000 | |
|---|---|
DigiKey Part Number | 495-1138-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1103J000 |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1103J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103J000 | TDK | 24.593 | 495-1180-ND | kr.0.27000 | Upgrade |
| B32529C6103J | TDK | 4.730 | 495-1224-ND | kr.0.39000 | Upgrade |
| B32529C6103J289 | TDK | 10.790 | 495-2566-1-ND | kr.0.31000 | Upgrade |
| B32529C1103J289 | TDK | 1.444 | 495-B32529C1103J289CT-ND | kr.0.26000 | Parametric Equivalent |
| 168103J100A-F | Cornell Dubilier Knowles | 5.042 | 338-3260-ND | kr.1.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78480 | kr.39.24 |
| 100 | kr.0.69490 | kr.69.49 |
| 500 | kr.0.54422 | kr.272.11 |
| 2.000 | kr.0.45959 | kr.919.18 |
| 4.000 | kr.0.42817 | kr.1,712.68 |
| 6.000 | kr.0.41244 | kr.2,474.64 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

