
B32529C1102J189 | |
|---|---|
DigiKey Part Number | 495-5014-2-ND - Tape & Reel (TR) 495-5014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1102J189 |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1102J000 | TDK | 7.873 | 495-1132-ND | kr.1.84000 | Parametric Equivalent |
| B32529C1102J289 | TDK | 3.831 | 495-2473-1-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85080 | kr.42.54 |
| 100 | kr.0.75320 | kr.75.32 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.53972 | kr.539.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.48091 | kr.1,346.55 |
| 5.600 | kr.0.44994 | kr.2,519.66 |
| 8.400 | kr.0.43442 | kr.3,649.13 |
| 14.000 | kr.0.41723 | kr.5,841.22 |
| 19.600 | kr.0.40718 | kr.7,980.73 |
| 28.000 | kr.0.39752 | kr.11,130.56 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

