Image for B32529C0334K289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0334K289

DigiKey Part Number
495-2548-1-ND - Cut Tape (CT)
495-2548-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0334K289
Description
CAP FILM 0.33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0334K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.118" W (7.30mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0334J000TDK647495-1108-NDkr.3.21000Upgrade
In-Stock: 13.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.1.97400kr.19.74
50kr.1.47680kr.73.84
100kr.1.32370kr.132.37
500kr.1.06636kr.533.18
1.000kr.0.98695kr.986.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2.700kr.0.89700kr.2,421.90
5.400kr.0.84756kr.4,576.82
8.100kr.0.82281kr.6,664.76
13.500kr.0.79536kr.10,737.36
18.900kr.0.77933kr.14,729.34
27.000kr.0.76390kr.20,625.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750