1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0155J189

DigiKey Part Number
495-4978-2-ND - Tape & Reel (TR)
495-4978-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0155J189
Description
CAP FILM 1.5UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0155J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.73000kr.47.30
50kr.3.71020kr.185.51
100kr.3.39440kr.339.44
500kr.2.86150kr.1,430.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.46851kr.2,715.36
2.200kr.2.34670kr.5,162.74
3.300kr.2.28567kr.7,542.71
5.500kr.2.21802kr.12,199.11
7.700kr.2.17848kr.16,774.30
11.000kr.2.14043kr.23,544.73
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250