
B32529C0154J189 | |
|---|---|
DigiKey Part Number | 495-75586-2-ND - Tape & Reel (TR) 495-75586-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0154J189 |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98660 | kr.49.33 |
| 100 | kr.0.87680 | kr.87.68 |
| 500 | kr.0.69194 | kr.345.97 |
| 1.000 | kr.0.63501 | kr.635.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.52436 | kr.1,468.21 |
| 5.600 | kr.0.49204 | kr.2,755.42 |
| 8.400 | kr.0.47585 | kr.3,997.14 |
| 14.000 | kr.0.45791 | kr.6,410.74 |
| 19.600 | kr.0.44742 | kr.8,769.43 |
| 28.000 | kr.0.43733 | kr.12,245.24 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

