
B32529C0105J189 | |
|---|---|
DigiKey Part Number | 495-B32529C0105J189TR-ND - Tape & Reel (TR) 495-B32529C0105J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0105J189 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 38.321 | 495-1119-ND | kr.0.49000 | Direct |
| B32529C0105J289 | TDK | 6.106 | 495-2468-1-ND | kr.0.64000 | Direct |
| B32520C0105J000 | TDK | 2.088 | 495-1121-ND | kr.0.88000 | Similar |
| B32521C0105J000 | TDK | 5.759 | 495-1118-ND | kr.0.84000 | Similar |
| B32522C0105J000 | TDK | 2.881 | 495-1120-ND | kr.0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.48500 | kr.24.85 |
| 50 | kr.1.88180 | kr.94.09 |
| 100 | kr.1.69660 | kr.169.66 |
| 500 | kr.1.38428 | kr.692.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.12095 | kr.1,681.42 |
| 3.000 | kr.1.05658 | kr.3,169.74 |
| 4.500 | kr.1.02436 | kr.4,609.62 |
| 7.500 | kr.0.98864 | kr.7,414.80 |
| 10.500 | kr.0.96776 | kr.10,161.48 |
| 15.000 | kr.0.94767 | kr.14,215.05 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

