
B32529C0102J289 | |
|---|---|
DigiKey Part Number | 495-4931-1-ND - Cut Tape (CT) 495-4931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0102J289 |
Description | CAP FILM 1000PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0102J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85080 | kr.42.54 |
| 100 | kr.0.75320 | kr.75.32 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.53972 | kr.539.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.43762 | kr.1,400.38 |
| 6.400 | kr.0.41010 | kr.2,624.64 |
| 9.600 | kr.0.39632 | kr.3,804.67 |
| 16.000 | kr.0.38104 | kr.6,096.64 |
| 22.400 | kr.0.37211 | kr.8,335.26 |
| 32.000 | kr.0.36353 | kr.11,632.96 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

