
B32524Q8225K000 | |
|---|---|
DigiKey Part Number | 495-B32524Q8225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q8225K000 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q8225K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 220V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.17.17500 | kr.171.75 |
| 50 | kr.14.40320 | kr.720.16 |
| 180 | kr.12.93783 | kr.2,328.81 |
| 540 | kr.12.03943 | kr.6,501.29 |
| 1.080 | kr.11.59956 | kr.12,527.52 |
| 2.520 | kr.11.16569 | kr.28,137.54 |
| 5.040 | kr.10.87982 | kr.54,834.29 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |

