
B32524Q1476K000 | |
|---|---|
DigiKey Part Number | 495-4105-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q1476K000 |
Description | CAP FILM 47UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1476K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Capacitance | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.60000 | kr.68.60 |
| 10 | kr.52.59000 | kr.525.90 |
| 50 | kr.46.19080 | kr.2,309.54 |
| 180 | kr.42.80628 | kr.7,705.13 |
| 540 | kr.40.72898 | kr.21,993.65 |
| 1.080 | kr.39.71130 | kr.42,888.20 |
| Unit Price without VAT: | kr.68.60000 |
|---|---|
| Unit Price with VAT: | kr.85.75000 |

