
B32523Q6474K000 | |
|---|---|
DigiKey Part Number | 495-6817-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6474K000 |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6474K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.55200 | kr.45.52 |
| 50 | kr.3.57580 | kr.178.79 |
| 100 | kr.3.27520 | kr.327.52 |
| 630 | kr.2.71051 | kr.1,707.62 |
| 1.260 | kr.2.56302 | kr.3,229.41 |
| 2.520 | kr.2.44165 | kr.6,152.96 |
| 5.040 | kr.2.34174 | kr.11,802.37 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

