B32523Q3105J000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.90062
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.90572
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.23116
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.23116
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.20882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.20882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.99874
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.88722
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3105J000

DigiKey Part Number
B32523Q3105J000-ND
Manufacturer
Manufacturer Product Number
B32523Q3105J000
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3105J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q3105J189TDK0B32523Q3105J189-NDkr.2.90062Parametric Equivalent
B32523Q3105J289TDK0B32523Q3105J289-NDkr.2.90572Parametric Equivalent
MKS4F041005B00JB00WIMA01928-MKS4F041005B00JB00TB-NDkr.4.23116Parametric Equivalent
MKS4F041005B00JD00WIMA01928-MKS4F041005B00JD00TB-NDkr.4.23116Parametric Equivalent
MKS4F041005B00JH00WIMA01928-MKS4F041005B00JH00TR-NDkr.4.20882Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.880kr.2.71759kr.7,826.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.71759
Unit Price with VAT:kr.3.39699