
B32523Q1685K000 | |
|---|---|
DigiKey Part Number | 495-4098-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1685K000 |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1685K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.12.49000 | kr.124.90 |
| 50 | kr.10.31900 | kr.515.95 |
| 100 | kr.9.64820 | kr.964.82 |
| 510 | kr.8.50169 | kr.4,335.86 |
| 1.020 | kr.8.15219 | kr.8,315.23 |
| 2.550 | kr.7.78291 | kr.19,846.42 |
| 5.100 | kr.7.56020 | kr.38,557.02 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

