B32522Q1155K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.29147
Datasheet
1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522Q1155K000

DigiKey Part Number
495-B32522Q1155K000-ND
Manufacturer
Manufacturer Product Number
B32522Q1155K000
Description
CAP FILM 1.5UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522Q1155K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522Q1155K289TDK0B32522Q1155K289-NDkr.3.29147Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.3.17144kr.12,685.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.17144
Unit Price with VAT:kr.3.96430