Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32522N6224K289 | |
|---|---|
DigiKey Part Number | B32522N6224K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522N6224K289 |
Description | CAP FILM 0.22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6224K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6224K000 | TDK | 2.058 | 495-76811-ND | kr.4.50000 | Parametric Equivalent |
| B32522N6224K189 | TDK | 0 | B32522N6224K189-ND | kr.1.43287 | Parametric Equivalent |
| B32672Z4224K000 | TDK | 3.798 | 495-B32672Z4224K000-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | kr.1.44615 | kr.5,553.22 |
| Unit Price without VAT: | kr.1.44615 |
|---|---|
| Unit Price with VAT: | kr.1.80769 |



