B32522N6154K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.33659
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.10000
Datasheet
0.15 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6154K000

DigiKey Part Number
B32522N6154K000-ND
Manufacturer
Manufacturer Product Number
B32522N6154K000
Description
CAP FILM 0.15UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6154K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522N6154K289TDK0B32522N6154K289-NDkr.1.33659Parametric Equivalent
B32672P5154K000TDK0495-4728-NDkr.7.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.25860kr.5,034.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.25860
Unit Price with VAT:kr.1.57325