B32522N3105J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.787
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.063
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.6.28000
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N3105J289

DigiKey Part Number
B32522N3105J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522N3105J289
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N3105J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C3105J000TDK1.787495-1210-NDkr.7.35000Parametric Equivalent
B32522C3105J189TDK1.063495-2449-1-NDkr.8.24000Parametric Equivalent
B32522N3105J000TDK0495-1211-NDkr.6.28000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.720kr.2.19119kr.5,960.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.19119
Unit Price with VAT:kr.2.73899