0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3684K189

DigiKey Part Number
495-4950-2-ND - Tape & Reel (TR)
495-4950-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C3684K189
Description
CAP FILM 0.68UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3684K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.72300kr.47.23
50kr.3.70260kr.185.13
100kr.3.38750kr.338.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.71380kr.2,442.42
1.800kr.2.57425kr.4,633.65
2.700kr.2.50437kr.6,761.80
4.500kr.2.42692kr.10,921.14
6.300kr.2.38164kr.15,004.33
9.000kr.2.33806kr.21,042.54
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250