0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3224J289

DigiKey Part Number
495-4870-1-ND - Cut Tape (CT)
495-4870-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C3224J289
Description
CAP FILM 0.22UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3224J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20200kr.32.02
50kr.2.46000kr.123.00
100kr.2.23170kr.223.17
500kr.1.84520kr.922.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1.170kr.1.56967kr.1,836.51
2.340kr.1.48294kr.3,470.08
3.510kr.1.43950kr.5,052.65
5.850kr.1.39136kr.8,139.46
8.190kr.1.36322kr.11,164.77
11.700kr.1.33615kr.15,632.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750