
B32522C3155J000 | |
|---|---|
DigiKey Part Number | 495-75684-ND |
Manufacturer | |
Manufacturer Product Number | B32522C3155J000 |
Description | CAP FILM 1.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3155J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.11200 | kr.61.12 |
| 50 | kr.4.87160 | kr.243.58 |
| 100 | kr.4.49060 | kr.449.06 |
| 500 | kr.3.84508 | kr.1,922.54 |
| 1.000 | kr.3.64544 | kr.3,645.44 |
| 2.500 | kr.3.43461 | kr.8,586.52 |
| 5.000 | kr.3.30744 | kr.16,537.20 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

