B32522C3154K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.56894
Datasheet
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3154K000

DigiKey Part Number
495-4765-ND
Manufacturer
Manufacturer Product Number
B32522C3154K000
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3154K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522E6154K000TDK0B32522E6154K000-NDkr.1.56894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.29104kr.5,164.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.29104
Unit Price with VAT:kr.1.61380