Direct

B32521C6223J289 | |
|---|---|
DigiKey Part Number | B32521C6223J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6223J289 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6223J289 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521E6223J000 | TDK | 20.850 | 495-B32521E6223J000-ND | kr.3.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80521 | kr.3,220.84 |
| Unit Price without VAT: | kr.0.80521 |
|---|---|
| Unit Price with VAT: | kr.1.00651 |


