Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32521C3334M189 | |
|---|---|
DigiKey Part Number | B32521C3334M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32521C3334M189 |
Description | CAP FILM 0.33UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3334M189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3334M289 | TDK | 0 | B32521C3334M289-ND | kr.1.49148 | Parametric Equivalent |
| MKS4F033303F00MB00 | WIMA | 0 | 1928-MKS4F033303F00MB00TB-ND | kr.1.54185 | Parametric Equivalent |
| MKS4F033303F00MD00 | WIMA | 0 | 1928-MKS4F033303F00MD00TB-ND | kr.1.54185 | Parametric Equivalent |
| MKS4F033303F00MF00 | WIMA | 0 | 1928-MKS4F033303F00MF00TR-ND | kr.1.55325 | Parametric Equivalent |
| MKS4F033303F00MH00 | WIMA | 0 | 1928-MKS4F033303F00MH00TR-ND | kr.1.54735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | kr.1.44718 | kr.7,525.34 |
| Unit Price without VAT: | kr.1.44718 |
|---|---|
| Unit Price with VAT: | kr.1.80898 |



