
B32521C3224J289 | |
|---|---|
DigiKey Part Number | 495-4852-1-ND - Cut Tape (CT) 495-4852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3224J289 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3224J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.09280 | kr.209.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | kr.1.51266 | kr.1,255.51 |
| 1.660 | kr.1.42177 | kr.2,360.14 |
| 2.490 | kr.1.37627 | kr.3,426.91 |
| 4.150 | kr.1.32586 | kr.5,502.32 |
| 5.810 | kr.1.29637 | kr.7,531.91 |
| 8.300 | kr.1.26802 | kr.10,524.57 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

