B32520C1684J000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 3.569
Unit Price: kr.5.71000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.96480
Datasheet

Similar


TDK
In Stock: 914
Unit Price: kr.5.20000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.83352
Datasheet
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1684J000

DigiKey Part Number
495-1165-ND
Manufacturer
Manufacturer Product Number
B32520C1684J000
Description
CAP FILM 0.68UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1684J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C1684J000TDK3.569495-1164-NDkr.5.71000Similar
B32522C1684J000TDK0495-1166-NDkr.1.96480Similar
B32529C1684J000TDK914495-6821-NDkr.5.20000Similar
160684J100G-FCornell Dubilier Knowles0160684J100G-F-NDkr.7.83352Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13960kr.156.98
100kr.2.86250kr.286.25
750kr.2.30632kr.1,729.74
1.500kr.2.17720kr.3,265.80
3.000kr.2.07092kr.6,212.76
5.250kr.1.99898kr.10,494.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500