Direct
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C3683J000 | TDK | 0 | 495-1191-ND | kr.0.80606 | Direct |
| B32529C1683J000 | TDK | 5.265 | 495-1146-ND | kr.1.84000 | Similar |
| B32529C1683J289 | TDK | 0 | 495-B32529C1683J289CT-ND | kr.1.97000 | Similar |
| 167683J100A-F | Cornell Dubilier Knowles | 0 | 167683J100A-F-ND | kr.4.05914 | Direct |
| 184683J100RAA-F | Cornell Dubilier Knowles | 0 | 184683J100RAA-F-ND | kr.4.08937 | Direct |








